help desk software
2176117-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2176117-3

TE Connectivity / AMP Brand

TLR 1206 1.0W R001 1% 50PPM 2K RL ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TLR2B10DR001FTDG is a surface-mount low-ohmic current sense resistor from TE Connectivity's TLR Series, designed for high-precision current detection in battery management and low-voltage power supply applications. This metal chip resistor features a special metal resistive element with suitable barrier layers beneath the solder to prolong terminal life, and is rated for up to 3 watts at 70°C. The device utilizes a 4-wire precision measurement pad layout (recommended for precision current sensing) with dimensions optimized for the 2010 package size, and is supplied on embossed plastic tape with MSL1 moisture sensitivity level. The TLR2B10DR001FTDG is particularly suited for automotive applications such as EMU current sensing, where accurate low-resistance measurement and thermal stability are critical requirements.

Search Keywords: 21761173

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2176117-3
Alias/AKA:
TLR2B10DR001FTDG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel
Resistance Value:
.001 Ω
Power Rating:
1 W
Temperature Coefficient:
±50 ppm/°C

IN STOCK: 2,000

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 500

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
500
$0.5020
1,000
$0.3765
1,500
$0.3514
2,000 +
$0.3444