help desk software
2176057-6 by te connectivity / amp brand
Image is representational - see mfr. specs

2176057-6

TE Connectivity / AMP Brand

RLP73V 3A R016 1% 1K RL ...

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity's AMP brand part number 2176057-6 is a high-quality resistor with the designation RLP73V 3A R016 1% 1K RL. This resistor is capable of handling up to 3 amperes of current, with a resistance value of 1 ohm and a tolerance of ±1%. It is a reliable and precise component, ideal for various electronic applications that require accurate resistance values.

Search Keywords: 21760576

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2176057-6
Alias/AKA:
RLP73V3AR016FTDF
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533210030
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Resistance Value:
.016 Ω
Power Rating:
2 W
Temperature Coefficient:
±600 ppm/°C

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2654
3,000
$0.2538
5,000
$0.2487
8,000
$0.2455
10,000
$0.2356
15,000
$0.2327
25,000
$0.2197
50,000 +
$0.2055