DESCRIPTION
RLP73M2AR091FTDF is a high-power SMD low ohmic thick film chip resistor designed for current sensing applications. This resistor features a 0805 (2A) package size with dimensions of 2.00±0.10 mm (L) x 1.25±0.10 mm (W) x 0.55±0.10 mm (T), and a resistance value of 0.091O (R091). It offers a TCR of ±400 PPM/°C and a power rating of 0.25W at 70°C. The component utilizes a special metal glaze resistive element with Ag/Pd resistor layer, noble metal terminals, and a nickel barrier layer beneath the matte Sn finish for prolonged terminal life. Ideal for battery charge management, low voltage power supplies, and power management applications where precise current detection is required.
Search Keywords: 21760537
SPECIFICATIONS
IN STOCK: 66,000
Can Ship immediately
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 11 Weeks
English
Chinese
Spanish
