help desk software
2-1735481-9 by te connectivity / amp brand
Image is representational - see mfr. specs

2-1735481-9

TE Connectivity / AMP Brand

Conn Board to Board RCP 180 POS 0.8mm Solder ST SMD Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Board to Board RCP 180 POS 0.8mm Solder ST SMD Tube

Search Keywords: 217354819

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1735481-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Tube
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
180
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C

IN STOCK: 0

MOQ for out of Stock Qty: 90

Multiple: 6

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
90
$37.44
180
$19.82
270
$13.95
360 +
$13.67