2-1734742-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1734742-4

.5 FPC VT ZIF Type-A 24 CONT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Part 2-1734742-4 from TE Connectivity / AMP Brand is a 0.5 FPC VT ZIF Type-A 24 CONT connector, designed for reliable and high-speed connections within a variety of electronic devices. This connector features a Zero Insertion Force (ZIF) design, making it easy to insert and remove flat flexible cables (FPC) without applying any pressure. With 24 contacts, this compact and versatile connector is ideal for applications where space is limited but high performance is essential.

Search Keywords: 217347424

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1734742-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
24
Pitch:
1 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Dimension:
17.7 x 3.3 x 4.15 mm
Operating Temperature:
-20 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 2-1734742-4 RoHS compliant?

Yes, 2-1734742-4 is RoHS compliant.

What is the lead time for 2-1734742-4?

The standard lead time for 2-1734742-4 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,111

Can Ship immediately

Minimum Order Quantity: 500

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
500
$0.642
1,000
$0.629
3,000
$0.607
5,000
$0.597
8,000
$0.588
10,000
$0.584
15,000 +
$0.576