help desk software
2170872-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2170872-1

TE Connectivity / AMP Brand

Z-PACK TYPE/C MALE HDR 55P ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2170872-1 is a Hard Metric Backplane PCB Mount Header designed for high-speed board-to-board connectivity applications. It features 55 positions arranged in 11 columns and 5 rows with a 2 mm centerline pitch, supporting data rates up to 1 Gb/s. The connector is vertically mounted on printed circuit boards and utilizes gold-plated contacts with a maximum current rating of 1.5 A per contact, enabling reliable power and signal transmission. Operating across a temperature range of -55°C to +125°C, this gray-colored header is suitable for demanding backplane applications in industrial and telecommunications equipment where robust, high-speed interconnection is required.

Search Keywords: 21708721

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2170872-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Minimum Order Quantity: 15

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
15
$6.92
25
$6.35
100
$5.63
250
$5.32
500
$4.90
1,000
$4.49
2,500
$4.05
5,000 +
$3.99