help desk software
2170704-9 by te connectivity / amp brand
Image is representational - see mfr. specs

2170704-9

TE Connectivity / AMP Brand

CAGE ASSY, QSFP28 1X1, SPRING, HS ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2170704-9 is a 1x1 through-bezel QSFP28/56 and zQSFP+ cage interconnect designed for high-performance data center and networking applications. It features EMI springs for superior electromagnetic interference suppression and supports data transfer rates of 28 Gbps NRZ and 56 Gbps PAM-4, enabling compatibility with 50, 100, and 200 Gigabit Ethernet as well as 100 Gbps InfiniBand Enhanced Data Rate (EDR) requirements. The cage provides backwards compatibility with QSFP+ cables and transceivers, offering a scalable upgrade path from 10 Gbps to 28 Gbps and 56 Gbps. With its through-bezel configuration and EMI spring design, this interconnect delivers improved signal integrity and reduced electromagnetic interference, making it suitable for network switches, servers, routers, and high-density computing environments requiring reliable, high-speed connectivity.

Search Keywords: 21707049

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2170704-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Tray

IN STOCK: 192

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 24

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
4
$19.75
10
$19.70
24
$19.66
48
$14.74
72
$13.76
96 +
$13.48