help desk software
2-1676480-4 by te connectivity / amp brand
Image is representational - see mfr. specs

2-1676480-4

TE Connectivity / AMP Brand

CRG0402 1% 1K2

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRG0402 1% 1K2

Search Keywords: 216764804

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1676480-4
Alias/AKA:
CRG0402F1K2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
Reel
Power Rating:
.063 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
50 V

IN STOCK: 90,000

Can Ship immediately

Minimum Order Quantity: 30000

Multiple: 10000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
30,000
$0.0027
50,000 +
$0.0026