help desk software
2-1676480-2 by te connectivity / amp brand
Image is representational - see mfr. specs

2-1676480-2

TE Connectivity / AMP Brand

CRG0402 1% 1K0

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRG0402 1% 1K0

Search Keywords: 216764802

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1676480-2
Alias/AKA:
CRG0402F1K0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
Reel
Resistance Value:
1 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
N/A

IN STOCK: 100,000

Can Ship immediately

On Order: 200,000   can ship 7/15/26 

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0032
30,000
$0.0031
50,000 +
$0.0030