2-1634688-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1634688-6

Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole

Product Highlights:

  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 26
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical

Search Keywords: 216346886

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1634688-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
2400
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 2-1634688-6 discontinued?

Yes, 2-1634688-6 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 2-1634688-6?

The recommended replacement for 2-1634688-6 is 5103308-6 from TE Connectivity / AMP Brand, available from Master Electronics.

Is 2-1634688-6 RoHS compliant?

Yes, 2-1634688-6 is RoHS compliant.

What is the lead time for 2-1634688-6?

The standard lead time for 2-1634688-6 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides