help desk software
2-1625999-8 by te connectivity / amp brand
Image is representational - see mfr. specs

2-1625999-8

TE Connectivity / AMP Brand

Power Resistor - 330 Ohms ±5% - 100W - Chassis Mount - Solder Lugs

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 2-1625999-8 is a high-quality HSC100 resistor with a resistance of 330 ohms and a tolerance of 5%. It is ideal for use in a variety of electronic applications that require precise and reliable resistance values.

Search Keywords: 216259998

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1625999-8
Alias/AKA:
HSC100330RJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Power Rating:
100 W
Resistance Value:
330 Ω
Temperature Coefficient:
±30 ppm/°C

IN STOCK: 36

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
10
$13.03
30
$11.19
50
$10.48
100
$9.71
250
$8.82
500
$8.69
1,000 +
$8.61