2-1625966-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1625966-1

Power Resistor - 22 Ohms ±5% - 16W - Chassis Mount - Solder Lugs ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Power Resistor - 22 Ohms ±5% - 16W - Chassis Mount - Solder Lugs

Product Highlights:

  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 22 ?
  • Power Rating = 16.00 W

Search Keywords: 216259661

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1625966-1
Alias/AKA:
HSA1022RJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BOX
Power Rating:
16 W
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is 2-1625966-1 RoHS compliant?

Yes, 2-1625966-1 is RoHS compliant.

What is the lead time for 2-1625966-1?

The standard lead time for 2-1625966-1 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 39

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
10
$2.69
200
$2.28
400
$2.18
600
$2.13
1,000
$2.06
2,600
$1.81
5,000
$1.62
7,600 +
$1.57