2-1625868-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1625868-7

RP 2A 0.25W 10R 0.1% 25PPM 1K RL

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RP 2A 0.25W 10R 0.1% 25PPM 1K RL

Search Keywords: 216258687

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1625868-7
Alias/AKA:
RP73PF2A10RBTDF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Resistance Value:
10 Ohm
Power Rating:
0.25 (1/4) W
Tolerance:
0.1 %
Case Size:
0805
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is 2-1625868-7 RoHS compliant?

Yes, 2-1625868-7 is RoHS compliant.

What is the lead time for 2-1625868-7?

The standard lead time for 2-1625868-7 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2292
3,000
$0.2255
5,000
$0.2117
8,000
$0.2112
10,000
$0.2010
25,000
$0.1893
50,000
$0.1888
100,000 +
$0.1884

Tools/3D Models

Product Guides