2-1623795-8
TE Connectivity / AMP BrandSQP5 10R 5% WIRE ...
DESCRIPTION
The TE Connectivity / AMP Brand part 2-1623795-8, also known as the SQP5 10R 5% WIRE, is a high-quality wirewound resistor designed for reliable performance in various electronic applications. This resistor offers a resistance value of 10 ohms with a tolerance of 5%, ensuring precise operation in circuits where accuracy is crucial. It is part of the SQP5 series, known for its durability and efficiency in handling power loads, making it ideal for use in power supplies, motor drives, and other high-power applications. The robust construction of this wirewound resistor ensures long-lasting performance, even in demanding environments. Whether you're designing new electronic systems or repairing existing ones, the 2-1623795-8 provides dependable resistance solutions with TE Connectivity's trusted quality and innovation.
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 10 ?
- Power Rating = 5.00 W
Search Keywords: 216237958
SPECIFICATIONS
IN STOCK: 2,240
Can Ship immediately
Minimum Order Quantity: 320
Multiple: 320
Factory Lead-Time 19 Weeks
English
Chinese
Spanish
