2-1618059-7
TE Connectivity / AMP BrandElectromechanical Relay 300VAC 10A SPST-NO Flange Protective Relay ...
RoHS Non-Compliant
Discontinued
DESCRIPTION
Electromechanical Relay 300VAC 10A SPST-NO Flange Protective Relay
Product Highlights:
- Relay Type = Protective Relay
- 1000 Series
- AC Actuating System
- Input Voltage = 300 VAC
- Phase Failure, Voltage Sensitive Protection Function
Search Keywords: 216180597
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1618059-7
Alias/AKA:
1012X
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Protective Relay
AC Coil Voltage:
300 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO
Contact Form:
1 Form A
Maximum Current Rating:
10 A
Mounting:
Flange Mount
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$144.14
3
$141.26
5
+
$138.43
English
Chinese
Spanish
