2-1614353-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1614353-4

RN 0603 32K4 0.1% 10PPM CUT LENGTH ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2-1614353-4 is a Type RN73 series thin-film precision chip resistor designed for high-stability applications requiring exceptional accuracy and temperature stability. It features a temperature coefficient of resistance (TCR) as low as 5ppm/°C, tolerance down to 0.01%, and is constructed with three sputtered nichrome layers on an alumina substrate with silver electrodes and tin external plating. The resistor demonstrates excellent performance under demanding conditions, including endurance testing at 70°C for 1000 hours with ?R±0.05%, damp heat with load testing at 40°C and 90–95% relative humidity, and insulation resistance exceeding 9999 MO. Available in multiple case sizes from 0402 to 2512, it is ideal for communications, industrial controls, instrumentation, and medical applications where precision and long-term stability are critical.

Search Keywords: 216143534

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1614353-4
Alias/AKA:
RN73C1J32K4BTG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BAG
Power Rating:
.063 W
Tolerance:
.1 %
Temperature Coefficient:
±10 ppm/°C
Voltage Rating:
50 V

FREQUENTLY ASKED QUESTIONS

Is 2-1614353-4 RoHS compliant?

Yes, 2-1614353-4 is RoHS compliant.

What is the lead time for 2-1614353-4?

The standard lead time for 2-1614353-4 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 750

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
250
$1.0159
500
$0.9751
1,000
$0.9333
2,500
$0.8354
5,000
$0.7548
7,500
$0.7334
10,000
$0.7181
15,000 +
$0.5824