2-1601140-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1601140-1

153-004-000=LEADLOK2,SMZ ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2-1601140-1 is a SIAMEZE Lead Lok wire-to-wire terminal designed for magnet wire and lead wire interconnection in electrical applications. This brass terminal accommodates copper magnet wire in the range of 18–22 AWG (0.8–0.3 mm) and lead wire in the 16–20 AWG range (1.3–0.5 mm), providing reliable contact and secure termination. The terminal features a compact design with dimensions of 0.146 inches (3.71 mm) width, 0.300 inches (7.62 mm) length, and 0.020 inches (0.51 mm) thickness, optimized for space-constrained applications. The Lead Lok design ensures positive wire retention and low contact resistance, making it suitable for motor windings, transformer connections, and other precision magnet wire termination systems where dependable electrical continuity is essential.

Search Keywords: 216011401

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1601140-1
Alias/AKA:
153-004-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30000
Package Type:
REEL
Type:
Magnet Wire Terminal
Wire Size:
18-22 AWG
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 2-1601140-1 RoHS compliant?

Yes, 2-1601140-1 is RoHS compliant.

What is the lead time for 2-1601140-1?

The standard lead time for 2-1601140-1 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 60,000

Can Ship immediately

MOQ for In Stock Qty: 30000

MOQ for out of Stock Qty: 30000

Multiple: 30000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
30,000
$0.0480
45,000
$0.0380
60,000 +
$0.0372