help desk software

2-1445089-5

TE Connectivity / Amp Brand

MICRO MNL HDR ASSY S/ROW AU LF

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-1445089-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Housing Material:
High Temperature Nylon
Circuit Application:
Power
Width:
8.92 mm
Mating Retention Type:
Locking Tab
Connector & Contact Terminates To:
Printed Circuit Board
Mating Alignment Type:
Polarization
UL Rating:
Recognized
Connector System:
Wire-to-Board
CSA Rating:
Certified
Mating Alignment:
With
Contact Type:
Pin
CSA File Number:
LR7189
Multiple Contact Types:
Without
Housing Color:
Black
Number of Positions:
5
Mating Retention:
With
Connector & Housing Type:
Plug
Height:
7.88 mm
PCB Mount Alignment:
Without
Boardlock Material:
High Temperature Nylon
Length:
22.14 mm
Packaging Quantity:
182
Contact Retention Within Housing:
Without
VDE Tested:
Yes
UL Flammability Rating:
UL 94V-0
PCB Mount Retention:
With
Rectangular Power Connector Type:
Header
Agency/Standard Number:
E28476
Number of Power Positions:
6
Contact Mating Area Plating Material:
Gold
Sealable:
No
Termination Method to Printed Circuit Board:
Through Hole - Solder
PCB Contact Termination Area Plating Material:
Tin
Connector Mounting Type:
Board Mount
PCB Mount Retention Type:
Boardlock
Glow Wire Rating:
Standard Part - Not Glow Wire
Panel Mount Feature:
Without
Contact Current Rating (Max):
5 A
Number of Rows:
1
PCB Mount Orientation:
Right Angle
Header Type:
Fully Shrouded
PCB Thickness (Recommended):
.062 in, 1.57 mm
Operating Voltage:
250 VAC, 250 VDC
Termination Post & Tail Length:
.14 in, 3.51 mm
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Centerline (Pitch):
.118 in, 3 mm
Contact Mating Area Plating Material Thickness:
15 µin, .38 µm
Agency/Standard:
CSA , UL
Wire Size:
30 – 20 AWG, .051 – .517 mm²
Packaging Method:
Box & Tray , Tray
MICRO MNL HDR ASSY S/ROW AU LF
Search Keywords:
214450895
IN STOCK: 0
MOQ for out of Stock Qty:
364
Multiple:
182
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
364
$1.224
$445.536
728
$0.918
$668.304
1,092
$0.857
$935.844
1,456 +
$0.840
$1,223.040
DOWNLOADS