2-1437415-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1437415-6

Conn Barrier Strip 3 POS 9.53mm Solder ST ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Barrier Strip 3 POS 9.53mm Solder ST

Product Highlights:

  • Barrier Strip
  • Dual Barrier Block Series
  • Base Style = Turret
  • 9.53 mm Centerline
  • Number of Levels = Single

Search Keywords: 214374156

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1437415-6
Alias/AKA:
SSB6TP030101
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
3
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 2-1437415-6 discontinued?

Yes, 2-1437415-6 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 2-1437415-6 RoHS compliant?

Yes, 2-1437415-6 is RoHS compliant.

What is the lead time for 2-1437415-6?

The standard lead time for 2-1437415-6 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 440

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$9.34
10
$9.16
25
$8.98
50
$8.80
100
$8.62
250 +
$8.44

Tools/3D Models

Product Guides