2-1423678-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1423678-1

W23-X1A1A-25=CKTBKR,THERM,PB,SCW,BUSH ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

2-1423678-1 is a W23/W31 series thermal push/pull actuator circuit breaker designed for supplementary protection in electrical systems. It features ratings from 0.5 to 50 amps with trip-free operation and a visible trip indicator band on the W23 model. The device operates at maximum voltages of 50 VDC or 240 VAC (to 400 Hz), with a dielectric strength exceeding 1,500 volts RMS and an interrupting capacity of up to 2,000 amps depending on the model and protection configuration. It incorporates screw termination with #8-32 terminals and is mounted via threaded bushings (3/8" for W23, 15/32" for W31). The breaker is calibrated to continuously carry 100% of its rated current and trip between 101% and 134% of rating at 25°C, with guaranteed trip at 135% within one hour. This product is ideal for on/off switching applications and overload protection in industrial, appliance, and control systems where reliable thermal protection and long mechanical endurance (over 6,000 cycles) are required.

Search Keywords: 214236781

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1423678-1
Alias/AKA:
W23-X1A1A-25
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
Pack
Current Rating:
25 A
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 2-1423678-1 discontinued?

Yes, 2-1423678-1 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 2-1423678-1 RoHS compliant?

Yes, 2-1423678-1 is RoHS compliant.

What is the lead time for 2-1423678-1?

The standard lead time for 2-1423678-1 is approximately 43 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 75

Can Ship immediately

You may purchase all in-stock quantity of 75

Stock lot only: 75

Minimum Order Quantity: 200

Price (USD)

Qty
Unit Price
1
$57.827
200
$52.570
300 +
$51.780