help desk software

2-1423100-3

TE Connectivity / Amp Brand

Electromechanical Relay 24VDC 288Ohm 20A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-1423100-3
Alias/AKA:
PRD-3DJ3-24
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
20 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 288Ohm 20A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
Search Keywords:
214231003
  This product is discontinued, but still in stock
IN STOCK: 201
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.54
$55.540
5
$49.39
$246.950
20
$46.43
$928.600
40
$43.80
$1,752.000
60
$43.15
$2,589.000
100
$36.91
$3,691.000
260 +
$36.36
$9,453.600
DOWNLOADS