help desk software
2141647-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2141647-1

TE Connectivity / AMP Brand

13POS, MIXED,TAB HSG,ASSY,CODA

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

13POS, MIXED,TAB HSG,ASSY,CODA

Search Keywords: 21416471

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2141647-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
700
Package Type:
Box
Terminal Position Assurance:
Yes
Serviceable:
Yes
Connector System:
Wire-to-Wire
Connector Position Assurance Capable:
No
Packaging Method:
Box
Number of Rows:
3
Number of Positions:
13
Primary Product Color:
Black
Connector & Housing Type:
Housing for Male Terminals
Operating Voltage:
14 VDC
Sealable:
No
Packaging Quantity:
700
Nominal Voltage Architecture:
12 V
Cable Exit Angle:
180°
Product Length:
1.028 in, 26.1 mm
Product Width:
1.76 in, 44.7 mm
Row-to-Row Spacing:
.232 in, 5.9 mm
Connector Shape:
Rectangular
Contact Type:
Tab
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment Type:
Keyed
Connector & Contact Terminates To:
Wire & Cable
Strain Relief:
Without
Centerline (Pitch):
.1 in, .146 in, 2.54 mm, 3.7 mm
Operating Temperature (Max):
125 °C, 257 °F
Circuit Application:
Power & Signal
Primary Locking Feature:
On the Terminal
Housing Material:
PA GF
Connector Height:
1.075 in, 27.3 mm
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Mating Alignment:
With
Contact Current Rating (Max):
15 A, 30 A, 7.5 A
Contact Size:
.64mm , 1.5mm , 2.8mm

IN STOCK: 4,692

Can Ship immediately

MOQ for In Stock Qty: 65

MOQ for out of Stock Qty: 65

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
65
$2.50
250
$2.49
500 +
$2.48