help desk software
2141612-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2141612-3

TE Connectivity / AMP Brand

RADIAL SEAL 25 X 43, CABLE SEAL,GN

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RADIAL SEAL 25 X 43, CABLE SEAL,GN

Search Keywords: 21416123

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2141612-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
Box
Shore A Hardness:
30
Contains Lubricant:
Yes
Packaging Method:
Box
UL Flammability Rating:
None
Primary Product Color:
Green
Operating Temperature Range:
-40 – 140 °C, -40 – 284 °F
Cavity Diameter:
.413 in, 10.5 mm
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 65 °C, 70 °C, 75 °C

IN STOCK: 1,180

Can Ship immediately

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 20

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
20
$8.90
50
$8.88
100
$8.86
300
$8.83
600
$4.68
900
$3.29
1,200 +
$3.23