2-1415899-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1415899-4

Power Relay 48VDC 16A SPDT(29mm 12.7mm 15.7mm) THT

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Power Relay 48VDC 16A SPDT(29mm 12.7mm 15.7mm) THT

Search Keywords: 214158994

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1415899-4
Alias/AKA:
RZ03-1C4-D048
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20
Package Type:
BOX
Relay Construction:
Non-Latching10725
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
5.73 KOhm

FREQUENTLY ASKED QUESTIONS

Is 2-1415899-4 RoHS compliant?

Yes, 2-1415899-4 is RoHS compliant.

What is the lead time for 2-1415899-4?

The standard lead time for 2-1415899-4 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14,989

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 750

Multiple: 20

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
10
$5.34
250
$5.33
500
$5.32
750
$5.30
1,500
$2.81
2,250
$1.98
3,000 +
$1.94