DESCRIPTION
RTS3LF24
Search Keywords: 214158986
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1415898-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Tube
Coil Resistance:
886 Ω
Insulation Initial Dielectric Between Contacts & Coil:
5000 Vrms
Coil Voltage Rating:
24 VDC
Coil Power Rating Class:
600 – 800 mW
Contact Material:
AgSnO2
Coil Magnetic System:
Bistable, 2 Coils, Polarized
Relay Mounting Type:
Printed Circuit Board
Insulation Clearance Class:
8 mm
Packaging Method:
Tube
Insulation Initial Dielectric Between Open Contacts:
1250 Vrms
Length Class (Mechanical):
25 – 30 mm
Contact Number of Poles:
1
Contact Special Features:
W Pre-Make Contact
Insulation Special Features:
Tracking Index of Relay Base PTI250V
Power Relay Type:
Standard
Contact Limiting Making Current:
165 A
Coil Special Features:
UL Coil Insulation Class F
Insulation Initial Dielectric Between Coil & Contact Class:
4000 V
Environmental Ambient Temperature Class:
70 – 85 °C
Contact Voltage Rating:
250 VAC
Contact Current Rating (Max):
16 A
Width Class (Mechanical):
12 – 16 mm
Height Class (Mechanical):
15 – 16 mm
Contact Limiting Continuous Current:
16 A
Environmental Category of Protection:
RTII
Contact Arrangement:
1 Form A (NO)
Contact Switching Voltage (Max):
400 VAC
Contact Limiting Breaking Current:
16 A
Insulation Creepage Class:
8 mm
Contact Limiting Short-Time Current:
16 A
Coil Power Rating DC:
650 mW
Product Length:
1.142 in, 29 mm
Insulation Creepage Between Contact & Coil:
.394 in, 10 mm
Product Height:
.63 in, 16 mm
Contact Current Class:
10 – 20 A, 16 A
Product Width:
.5 in, 12.7 mm
Insulation Clearance Between Contact & Coil:
.394 in, 10 mm
Environmental Ambient Temperature (Max):
85 °C, 185 °F
Product Weight:
14 g, .494 oz
IN STOCK: 650
Can Ship immediately
MOQ for In Stock Qty: 20
MOQ for out of Stock Qty: 20
Factory Lead-Time 38 Weeks
Price (USD)
Qty
Unit Price
20
$16.35
50
$16.31
100
$16.27
250
$16.23
500
$8.59
750
$6.05
1,000
+
$5.93
English
Chinese
Spanish
