help desk software
2141501-2 by te connectivity / amp brand
Image is representational - see mfr. specs

2141501-2

TE Connectivity / AMP Brand

3POS,1.5MM SFC,REC HSG,ASSY,SEALED,BU ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2141501-2 is a 3-position rectangular connector housing designed for female terminals in wire-to-wire automotive power applications. It features a 3.33 mm centerline pitch, single-row configuration, and is constructed from PBT GF15 housing material with a blue color. The housing supports a maximum contact current rating of 14 A, operates at 14 VAC with a 12 V nominal voltage architecture, and functions across a wide temperature range of -40°C to 150°C. With dimensions of 39.1 mm width × 21.3 mm length × 21 mm height, it includes keyed mating alignment, strain relief, and cable mount (free-hanging) installation. This sealable connector housing is ideal for automotive electrical systems requiring reliable power connections in demanding environmental conditions.

Search Keywords: 21415012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2141501-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
484
Package Type:
Box

IN STOCK: 2,728

Can Ship immediately

MOQ for In Stock Qty: 35

MOQ for out of Stock Qty: 35

Factory Lead-Time 49 Weeks

Price (USD)

Qty
Unit Price
35
$2.74
50
$2.73
121
$2.72
242
$2.05
363
$1.91
484 +
$1.87