help desk software
2-1411573-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2-1411573-1

TE Connectivity / AMP Brand

Contact for use with Automotive Connectors. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-1411573-1 is a socket contact with locking sleeve designed for ELO seal crimp applications. The contact features a CuNi2Si socket contact material with Sn (tin) hot-dip tinned surface plating of 2±1 µm thickness, and a locking sleeve made from X10CrNi8-8 stainless steel. Key dimensions include conductor size of 0.75 mm², with dimensions a=2.40 mm, b=2.45 mm, c=3.75 mm, d=3.1 mm, e=2.55 mm, and g=0.2 mm. The contact is manufactured in a rotated configuration and is dip greased with Optimol 10% solution in alcohol for protection. This socket contact is suitable for sealed electrical connections in automotive and industrial applications requiring reliable crimp terminations.

Search Keywords: 214115731

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1411573-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
BE
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
7000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp

IN STOCK: 2,028

Can Ship immediately

Buy all 2,028 in-stock or the regular minimum order quantity of 2500

On Order: 7,000   can ship 7/22/26 

Stock lot only: 2028

Minimum Order Quantity: 2500

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$0.2008
2,500
$0.1825
7,000
$0.1785
14,000
$0.1688
28,000
$0.1684
56,000
$0.1680
105,000 +
$0.1675