2-1393771-7
TE Connectivity / AMP BrandJWD-172-3=REED RELAYS ...
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
JWD-172-3=REED RELAYS
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- JWD/JWS Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = .5 Amps.
Search Keywords: 213937717
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1393771-7
Alias/AKA:
JWD-172-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
28 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
IN STOCK: 415
Can Ship immediately
MOQ for out of Stock Qty: 1000
Factory Lead-Time 91 Weeks
Qty
Unit Price
1
$53.26
250
$53.13
500
$52.99
1,000
$52.86
2,000
$27.00
3,000
$18.38
4,000
+
$18.01
English
Chinese
Spanish
