2-1393254-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1393254-3

Magnetic Hydraulic Circuit Breaker - W9 Series - 15 A - 1 Pole - 277 V - 5 kA - 20 s. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The W91-X112-15 is a 1-pole panel mount Magnetic Hydraulic Circuit Breaker with series trip circuit function. The 2-1393254-3 calibration breaker will hold 100% of rated current, may trip between 101 and 124% of rated load (134% for AC/DC units), breakers must trip at 125% of rated load and above (135% for AC/DC units).

Product Highlights:

  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 15 Amps.

Search Keywords: 213932543

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1393254-3
Alias/AKA:
W91-X112-15
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
24
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is 2-1393254-3 RoHS compliant?

Yes, 2-1393254-3 is RoHS compliant.

What is the lead time for 2-1393254-3?

The standard lead time for 2-1393254-3 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 107

Can Ship immediately

MOQ for out of Stock Qty: 36

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$79.65
10
$76.55
25
$75.79
36
$75.41
72
$74.29
108
$73.75
144 +
$73.38