2-1393254-0 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1393254-0

Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC

Product Highlights:

  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • 1 Poles
  • Current Rating = 5 A

Search Keywords: 213932540

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1393254-0
Alias/AKA:
W91-X1110-5
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
55
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 2-1393254-0 discontinued?

Yes, 2-1393254-0 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 2-1393254-0 RoHS compliant?

No, 2-1393254-0 is not RoHS compliant.

What is the lead time for 2-1393254-0?

The standard lead time for 2-1393254-0 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 230

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$70.38
5
$64.26
10 +
$59.16

Tools/3D Models

Product Guides