2-1393249-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1393249-1

W58-XB1A4A-7=W58 ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 2-1393249-1 is a reliable circuit breaker with the part number W58-XB1A4A-7. This device, commonly referred to as the W58, offers excellent protection against over-current conditions in various electrical systems. Its compact design and high performance make it an ideal choice for a wide range of applications. Trust the TE Connectivity / AMP Brand W58-XB1A4A-7 to keep your circuits safe and secure.

Product Highlights:

  • W58 Series
  • Number of Poles = 1
  • Actuator Style = Push to Reset
  • Current Rating = 7 Amps.
  • Button Color = White with Red Rate Marking, Red Trip Band

Search Keywords: 213932491

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1393249-1
Alias/AKA:
W58-XB1A4A-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
TRAY
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
7 A
Terminal Design:
Quick Connect
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is 2-1393249-1 RoHS compliant?

Yes, 2-1393249-1 is RoHS compliant.

What is the lead time for 2-1393249-1?

The standard lead time for 2-1393249-1 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 547

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$7.98
25
$6.94
100
$5.92
300
$5.89
500
$5.87
1,000
$5.36
2,500
$5.35
5,000 +
$5.33