2-1393122-5
TE Connectivity / AMP BrandElectromechanical Relay 24VAC 160Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay ...
RoHS Non-Compliant
Discontinued
DESCRIPTION
Electromechanical Relay 24VAC 160Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Product Highlights:
- Relay Type = General Purpose, Multicontact, Miniature
- Relay Style = General
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 3 A
Search Keywords: 213931225
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1393122-5
Alias/AKA:
KHAU-17A11L-24
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
50
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
160 Ohm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 102
Can Ship immediately
Minimum Order Quantity: 7
Price (USD)
Qty
Unit Price
7
$8.36
10
$8.19
25
$8.03
50
$7.87
100
$7.71
250
+
$7.56
English
Chinese
Spanish
