help desk software
2-1377172-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2-1377172-3

TE Connectivity / AMP Brand

SMP 0-0160032-0 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-1377172-3 is a SOLISTRAND closed ring tongue terminal designed for secure electrical connections with 6 AWG wire. It features a closed barrel design with straight terminal orientation, tin plating for corrosion resistance, and is compatible with M10 stud sizes (10 mm / 10.5 mm diameter). The terminal supports wire sizes from 20800 to 33100 CMA and operates over a temperature range of 0 to 170°C. This uninsulated terminal is ideal for applications requiring reliable copper wire connections with tin-plated wire compatibility, commonly used in automotive, industrial, and electrical distribution systems.

Search Keywords: 213771723

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1377172-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box

IN STOCK: 430

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 100

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
100
$4.17
250
$4.16
500
$2.56
750
$2.02
1,000 +
$1.98