2134061-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2134061-1

DYNAMIC D7300 PIN HSG ASSY RVS 4P XX ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2134061-1 is a D-7300 series tab housing connector designed for industrial wire-to-board connectivity applications. It features a 4-position configuration with 16mm pin pitch spacing and silver plating on the contacts for reliable electrical performance and corrosion resistance. The housing is constructed from UL94V-0 thermoplastic PBT with glass fiber reinforcement, providing excellent mechanical strength and flame resistance. The tab contact design accommodates various wire gauges through crimp termination, with contacts made from copper alloy for superior conductivity. This connector is commonly used in industrial control systems, power distribution panels, and equipment requiring robust, panel-mounted connections with secure mechanical retention.

Search Keywords: 21340611

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2134061-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
12
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is 2134061-1 RoHS compliant?

Yes, 2134061-1 is RoHS compliant.

What is the lead time for 2134061-1?

The standard lead time for 2134061-1 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 117

Can Ship immediately

MOQ for In Stock Qty: 12

MOQ for out of Stock Qty: 24

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
12
$43.26
24
$43.15
48
$26.55
72
$21.02
96 +
$20.60