help desk software
212561-2 by te connectivity / amp brand
Image is representational - see mfr. specs

212561-2

TE Connectivity / AMP Brand

Connector Saver - Amplimite - 25 Position - Size 3 - Series 109. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 212561-2 is adapter connector D-Sub 25 pin female to D-Sub, 25 pin male free hanging (In-Line). Operating temperature of this connector is from -55 to 125 °C.

Product Highlights:

  • Connector Saver
  • Product Series = 109
  • Density = Standard
  • Number of Positions = 25
  • Plug, Receptacle

Search Keywords: 2125612

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
212561-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
D-Sub Gender Changer
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
PIN/SKT
Termination Method:
Crimp
Shell Size:
3/3
Number of Contacts:
25/25
Contact Plating:
Gold over Copper
Operating Temperature:
-55 to 125 °C

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 16 Weeks

Qty
Unit Price
1
$789.19
5
$787.22
7
$785.25
13
$446.32
19
$315.02
25 +
$308.72