2118909-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2118909-2

PCB Ant, MHF, 268.8mm, Wi-Fi 6E Triple ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2118909-2 is a Wi-Fi 6/6E triple-band embedded antenna designed for wireless connectivity in compact devices. This PCB antenna assembly supports the 2.4 GHz band (2400–2500 MHz), 5 GHz band (5150–5875 MHz), and the new 6 GHz band (5925–7125 MHz), enabling simultaneous operation across Wi-Fi 6, Wi-Fi 6E, Bluetooth, and ZigBee protocols. The antenna features a cable length of 273.0 mm with MHF-type connectors, 1.13 mm coaxial cable diameter, and is mounted using adhesive tape for simplified integration into device enclosures. Key performance specifications include VSWR values of <1.9:1 at 2.4 GHz, <1.8:1 at 5 GHz, and <2.2:1 at 6 GHz, with peak gains of 4.3 dBi at 2.4 and 5 GHz, and 5.0 dBi at 6 GHz. The antenna operates reliably across -40°C to +85°C and handles 10 watts continuous wave power, making it suitable for consumer electronics, IoT devices, and networking equipment requiring multi-band wireless coverage.

Search Keywords: 21189092

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2118909-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 2118909-2 RoHS compliant?

Yes, 2118909-2 is RoHS compliant.

What is the lead time for 2118909-2?

The standard lead time for 2118909-2 is approximately 33 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,700

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 750

Factory Lead-Time 33 Weeks

Price (USD)

Qty
Unit Price
25
$2.97
250
$2.96
500
$2.95
750
$2.94
1,500
$1.56
2,250
$1.10
3,000 +
$1.07