help desk software
211769-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

211769-3

17-9 CPC RECEPT REV SEX ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 211769-3 is a 17-9 CPC RECEPT REV SEX connector. This high-quality connector is designed to provide reliable and secure connections for a wide range of applications. It features a reverse sex design, allowing it to be easily mated with compatible connectors. With its durable construction and efficient performance, the 211769-3 is an excellent choice for demanding electrical and electronic systems.

Product Highlights:

  • Connector
  • Number of Positions = 9
  • Receptacle
  • For Use With Socket Contacts
  • Not Preloaded

Search Keywords: 2117693

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
211769-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
9
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
N/A
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 211769-3 RoHS compliant?

Yes, 211769-3 is RoHS compliant.

What is the lead time for 211769-3?

The standard lead time for 211769-3 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 450

Can Ship immediately

On Order: 400   can ship 11/6/26 
On Order: 800   can ship 1/27/27 

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$11.50
25
$7.78
50
$7.70
100
$7.63
250
$6.77
500
$6.66
1,000 +
$6.47