2110992-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2110992-8

Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 2110992-8 is an Economy Power 2.5 (EP 2.5) plug housing from TE Connectivity designed for compact wire-to-board power connector applications. This connector features a 0.100 inch (2.5 mm) centerline pitch and supports 2 to 20 positions, making it ideal for space-constrained printed circuit board layouts. The housing is rated for 250 VAC at 3 A maximum current, operates across a temperature range of -55°C to 105°C, and accommodates wire sizes from 22 to 26 AWG. The connector housing is constructed with UL 94V-0 rated material, ensuring flame resistance and reliability in demanding applications. The EP 2.5 family is intermateable with competitive products for retrofit applications and is available in multiple colors, making it suitable for power distribution, industrial control systems, and consumer electronics where board space is limited.

Search Keywords: 21109928

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2110992-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
7.5/Contact A
Operating Temperature:
-25 to 85 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 2110992-8 discontinued?

Yes, 2110992-8 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 2110992-8 RoHS compliant?

Yes, 2110992-8 is RoHS compliant.

What is the lead time for 2110992-8?

The standard lead time for 2110992-8 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 17,728

Can Ship immediately

Minimum Order Quantity: 2000

Price (USD)

Qty
Unit Price
2,000
$0.0456
8,000
$0.0442
9,000
$0.0415
10,000
$0.0386
25,000
$0.0360
50,000 +
$0.0332

Tools/3D Models

Product Guides