help desk software
2-1103107-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2-1103107-3

TE Connectivity / AMP Brand

HN.D.15.BU.C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2-1103107-3 is a contact insert assembly designed for HTS connector systems, specifically configured as the HN.0.15.Bu.C variant with crimp terminal technology. This insert features a 15+PE pin arrangement rated for 10 A at 250 V, providing reliable electrical connectivity in industrial applications. The assembly is constructed from polycarbonate material, ensuring durability and electrical insulation properties. The crimp terminal design enables secure, permanent connections suitable for cable-to-board and cable-to-cable configurations. This contact insert is commonly used in harsh industrial environments where robust, maintenance-free connections are required, such as machinery control systems, power distribution panels, and automated equipment.

Product Highlights:

  • HN.D.15 Series
  • Insert
  • Product Size = 2
  • Contact Type = Crimp Terminal
  • Insert Style = Socket

Search Keywords: 211031073

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1103107-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
15Power/1Ground
Maximum Voltage Rating:
250 V
Maximum Current Rating:
10/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 33

Can Ship immediately

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$24.35
17
$20.48
37
$19.27
77
$18.19
80
$17.22
100
$14.38
250 +
$12.20

Tools/3D Models

Product Guides