2-1103106-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1103106-3

HN.D.15.STI.C ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 2-1103106-3 is a male crimp contact insert designed for the HN.D.15 heavy-duty connector system manufactured by Tyco Electronics. This Size 2 contact insert accommodates 15 contacts and is rated for 250 V at 10 A, making it suitable for industrial and commercial applications requiring robust electrical connections. The insert features screw-machined crimp contacts and is designed for use with corresponding crimping tools and contact assemblies. Key dimensional specifications include overall length A of 49.5 mm, width B of 57 mm, and depth measurements of 23 mm (C), 35 mm (D), and 35 mm (E). The product is RoHS compliant and is commonly used in industrial machinery, automation systems, and heavy-duty electrical distribution applications where reliable, high-capacity connections are essential.

Product Highlights:

  • HN.D.15 Series
  • Insert
  • Product Size = 2
  • Contact Type = Crimp Terminal
  • Insert Style = Pin

Search Keywords: 211031063

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1103106-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Type:
Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
15Power/1Ground
Maximum Voltage Rating:
250 V
Maximum Current Rating:
10/Contact A
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 2-1103106-3 discontinued?

Yes, 2-1103106-3 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 2-1103106-3 RoHS compliant?

Yes, 2-1103106-3 is RoHS compliant.

What is the lead time for 2-1103106-3?

The standard lead time for 2-1103106-3 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 21

Can Ship immediately

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$21.67
17
$18.22
37
$17.14
77
$16.19
80
$15.32
100
$12.80
250 +
$10.86

Tools/3D Models

Product Guides