2-1102660-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1102660-5

Hood 8 Shell Size Aluminum Die Cast Loose ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Hood 8 Shell Size Aluminum Die Cast Loose

Product Highlights:

  • HIP-K Series
  • Accessory
  • Accessory Type = Hood
  • Product Size = 8
  • Dimensions (L x H x W) = 156.00 x 90.00 x 53.00 mm

Search Keywords: 211026605

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1102660-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Type:
Hood
Shell Size:
8
Operating Temperature:
-40 to 125 °C
Connector Type:
Connector Headers and PCB Receptacles
Body Material:
Aluminum Die Cast
Dimension:
156 x 57 x 90 mm

FREQUENTLY ASKED QUESTIONS

Is 2-1102660-5 RoHS compliant?

Yes, 2-1102660-5 is RoHS compliant.

What is the lead time for 2-1102660-5?

The standard lead time for 2-1102660-5 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40

Can Ship immediately

MOQ for out of Stock Qty: 10

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$501.90
5
$500.64
10
$499.39
20
$263.57
30
$181.26
40 +
$177.64

Tools/3D Models

Product Guides