help desk software
2108937-4 by te connectivity / amp brand
Image is representational - see mfr. specs

2108937-4

TE Connectivity / AMP Brand

FPC ANT, MHF, 200mm, GNSS+ Wi-Fi 6E ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2108937-4 is a multi-band cabled antenna designed for GNSS, Wi-Fi 6E (including the new 6 GHz band), Bluetooth, and ZigBee applications. The antenna operates across four frequency ranges: 1559–1610 MHz (GNSS), 2400–2500 MHz (Bluetooth/ZigBee), 5150–5875 MHz (Wi-Fi 5/6), and 5925–7125 MHz (Wi-Fi 6E 6 GHz band), with VSWR values ranging from <1.4:1 to <1.8:1 across these bands. It features a 200 mm coaxial cable with 1.13 mm diameter, MHF-type plug connector, 50 ohms unbalanced feed point impedance, and linear polarization, with a compact antenna element measuring 50.0 mm × 15.0 mm × 0.15 mm and weighing less than 1.05 g. The antenna supports 10 Watt continuous wave power handling and operates reliably from -40°C to +85°C, with adhesive tape mounting for simplified integration into devices. This design is ideal for IoT, mobile, and wireless communication devices requiring multi-band coverage with minimal form factor and easy installation.

Search Keywords: 21089374

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2108937-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8529104040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Applicable Region:
Global
Antenna Style:
Flexible PCB
Antenna Type:
Flexible PCB (FPC)

IN STOCK: 5,953

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
50
$0.679
250
$0.648
500
$0.634
1,000
$0.621
2,500
$0.603
5,000
$0.590
7,500
$0.569
10,000 +
$0.512