help desk software
2108923-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2108923-1

TE Connectivity / AMP Brand

External Ant., SMA, Wi-Fi 6E(Black) ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2108923-1 is a Wi-Fi 6/6E triple-band external antenna designed for high-performance wireless connectivity across multiple frequency bands including the new 6GHz band, Bluetooth, and ZigBee. The antenna features a 90-degree hinge-type SMA Male connector with terminal mount configuration and requires no matching circuits for integration. It operates across three frequency ranges: 2400–2500 MHz (2.4 GHz), 5150–5875 MHz (5 GHz), and 5925–7125 MHz (6 GHz), with VSWR values of <1.6:1, <1.8:1, and <1.9:1 respectively, and peak gains of 2.5 dBi, 3.2 dBi, and 3.5 dBi. The antenna is compact with dimensions of 19.91 mm × 135.80 mm (unfolded) or 19.91 mm × 115.00 mm (folded), weighs less than 12.6 g, and operates reliably across -40°C to +85°C. This antenna is ideal for IoT devices, wireless routers, access points, and embedded systems requiring multi-band coverage with minimal space constraints.

Search Keywords: 21089231

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2108923-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Applicable Region:
Global
Antenna Style:
Enclosure
Antenna Type:
Terminal/Duck

IN STOCK: 392

Can Ship immediately

You may purchase all in-stock quantity of 392

Stock lot only: 392

MOQ for In Stock Qty: 2000

MOQ for out of Stock Qty: 2000

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$2.728
2,000 +
$2.480