help desk software
2108857-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2108857-1

TE Connectivity / AMP Brand

The 2108857-1 is a triple-band, embedded PCB antenna designed for Wi-Fi 6/6E, Bluetooth, and ZigBee applications. ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2108857-1 is a triple-band embedded PCB antenna providing wireless connectivity across the 2400-2500 MHz, 5150-5875 MHz, and 5925-7125 MHz frequency ranges. It operates with a feed point impedance of 50 ohms, features linear polarization, and delivers peak gains up to 5.0 dBi with an average efficiency of over 70%. This specific model is supplied with a 50 mm micro-coaxial cable terminated with an MHF-type plug. Its compact size of 30.0 mm x 7.0 mm x 0.78 mm and adhesive tape backing allow for simple integration into a wide variety of electronic devices requiring robust wireless performance in an operating temperature range of -40 to +85°C.

Search Keywords: 21088571

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2108857-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Antenna Type:
PCB
Antenna Style:
PCB
Applicable Region:
Global

IN STOCK: 2,631

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
100
$0.6718
300
$0.6010
1,000
$0.5873
2,500
$0.5632
5,000
$0.5230
7,500
$0.5075
10,000
$0.4567
15,000 +
$0.4539