help desk software
2103183-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2103183-1

TE Connectivity / AMP Brand

SHIELD, PLUG, HVA280-3PXM VR ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2103183-1 is a shield component designed for use with HVA280-3PXM plug connectors. Constructed from silver plated copper alloy material, this shield provides effective electromagnetic shielding and electrical conductivity. The component features precise dimensional tolerances per ASME Y14.5M-2009, with key dimensions including 21.90±0.15 mm length, 42.80 mm overall length, and 9.00 mm width. The design includes 4X 1.00 mm chamfers at 45° angles and butted seams with no gap allowed for optimal shielding integrity. This shield is suitable for high-voltage automotive and industrial connector applications requiring reliable EMI protection.

Search Keywords: 21031831

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2103183-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8207306062
COO:
US
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 2,485

Can Ship immediately

Minimum Order Quantity: 15

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
15
$4.70
75
$4.51
300
$4.33
800
$4.15
2,400 +
$3.99