2102086-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2102086-1

Fortis Zd 2Pr 10Col R/A Left Module Assy

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Fortis Zd 2Pr 10Col R/A Left Module Assy

Search Keywords: 21020861

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2102086-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
23
Package Type:
BAG
Type:
Backplane
Gender:
HDR
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.9 mm
Number of Contacts:
60
Termination Method:
PRESS FIT

FREQUENTLY ASKED QUESTIONS

Is 2102086-1 RoHS compliant?

Yes, 2102086-1 is RoHS compliant.

What is the lead time for 2102086-1?

The standard lead time for 2102086-1 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

You may purchase all in-stock quantity of 1

Stock lot only: 1

MOQ for In Stock Qty: 115

MOQ for out of Stock Qty: 115

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
1
$117.282
115 +
$106.620