2098067-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2098067-5

Plug Assembly, Hybrid, BCM, B1, E Key ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2098067-5 is an unsealed hybrid plug assembly connector designed for automotive body control module (BCM) applications. It features a partitioned PBT housing with pink color identification (B1 designation) and a red PBT secondary lock plate, with a housing dimension A of 20.30 mm. The connector operates over a temperature range of -40°C to +85°C and complies with GMW3191 performance standards, including a primary terminal extraction force of 25 N minimum for 0.64 mm terminals and a secondary lock plate engagement force of 48 N maximum. It is designed to work with TE Generation Y signal terminals and Sumitomo US280 power terminals, providing reliable electrical connections in harsh automotive environments where sealed protection is not required.

Search Keywords: 20980675

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2098067-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
28
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 2098067-5 RoHS compliant?

Yes, 2098067-5 is RoHS compliant.

What is the lead time for 2098067-5?

The standard lead time for 2098067-5 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,300

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 163

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
25
$1.95
50
$1.94
100
$1.93
163
$1.92
325
$1.46
488
$1.36
650 +
$1.34