2088-8001-92 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2088-8001-92

Conn SMA Adapter PL/RCP 0Hz to 12.4GHz 50Ohm RA Gold ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2088-8001-92 is a military qualified SMA in-series adapter designed for RF applications and conforming to MIL-A-55339 specifications. This adapter features Outline 1 configuration with dimensions of 0.635 inches (16.13 mm) length, 0.510 inches (12.95 mm) body length, and 0.330 inches (8.36 mm) hex section. The connector has a passivated stainless steel finish (indicated by the -92 suffix) for enhanced corrosion resistance and durability. This adapter is ideal for military and aerospace applications requiring reliable RF signal transmission and interconnection between SMA connectors.

Product Highlights:

  • Adapter
  • Connector Type = SMA
  • Adapter Type = Jack-Jack
  • Body Style = Right Angle
  • With Panel Attachment

Search Keywords: 2088800192

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2088-8001-92
Alias/AKA:
1055091-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Type:
SMA Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
PL/RCP
Body Orientation:
Right Angle
Operating Temperature:
-65 to 105 °C
Dimension:
14.86 x 15.88 mm

FREQUENTLY ASKED QUESTIONS

Is 2088-8001-92 RoHS compliant?

Yes, 2088-8001-92 is RoHS compliant.

What is the lead time for 2088-8001-92?

The standard lead time for 2088-8001-92 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 77

Can Ship immediately

MOQ for out of Stock Qty: 125

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$100.75
25
$100.49
50
$100.25
125
$99.99
250
$51.08
375
$34.76
500 +
$34.07

Tools/3D Models

Product Guides