2081935-1
2.4mm JACK 4-HOLE FLANGE RECEPTACLE ...
DESCRIPTION
2081935-1 is a 2.4mm series RF coaxial jack connector designed for high-frequency cable-to-board applications. It features 50 ohm impedance, screw coupling mechanism, and supports an operating frequency range up to 50 GHz. The connector has a vertical PCB mount orientation with a profile height of 13.35 mm and a mated outer diameter of approximately 12.7 mm. Constructed with a passivated stainless steel body, beryllium copper center contact with gold plating, and PTFE dielectric material, it operates reliably over a temperature range of -65°C to +165°C. This connector is ideal for high-frequency test and measurement equipment, telecommunications, and precision RF signal applications requiring excellent performance and durability.
Search Keywords: 20819351
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 2081935-1 RoHS compliant?
Yes, 2081935-1 is RoHS compliant.
What is the lead time for 2081935-1?
The standard lead time for 2081935-1 is approximately 4 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 98
Can Ship immediately
Factory Lead-Time 4 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
