help desk software
2081562-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2081562-1

TE Connectivity / AMP Brand

ADAPTER N Female to N Female ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2081562-1 is an N Female to N Female RF coaxial adapter designed for high-frequency signal transmission. It features a frequency range of DC to 18 GHz, a voltage rating of 500 V RMS peak at sea level, and a VSWR of 1.2 maximum. The adapter includes gold plating (50µ") with passivation finish, and is constructed with a steel body, BeCu center contact, and PEI insulation. It operates over a temperature range of -40°C to +85°C and supports up to 500 mating cycles. This adapter is ideal for RF test and measurement applications, telecommunications, and other high-frequency systems requiring reliable N-type interconnections.

Search Keywords: 20815621

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2081562-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Type N Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
F/F
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-40 to 85 °C
Dimension:
40 x 17.45mm

IN STOCK: 119

Ships today, if you order in

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$279.24
5
$278.53
10
$277.84
25
$277.14
50
$146.27
75
$100.59
100 +
$98.58